
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.696 | CNY3.48 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.696 (CNY0.7865) |
| 10+ | CNY0.387 (CNY0.4373) |
| 100+ | CNY0.243 (CNY0.2746) |
| 500+ | CNY0.179 (CNY0.2023) |
| 1000+ | CNY0.153 (CNY0.1729) |
| 5000+ | CNY0.110 (CNY0.1243) |
Product Information
Product Overview
The MMBT3904 is a highly reliable NPN bipolar junction transistor (BJT) designed for general-purpose switching and amplification applications. With a maximum collector current of 200mA and a collector-emitter voltage rating of 40V, it is ideal for low-power circuits where efficiency and performance are key. Known for its fast switching speed and high current gain, the MMBT3904 is commonly used in signal amplification, audio circuits, LED drivers, and small motor control. Packaged in a compact SOT-23 form, the MMBT3904 is a versatile solution for space-constrained designs in consumer electronics, automotive, and industrial applications.
- Epitaxial planar die construction
Applications
Signal Processing, Motor Drive & Control, Power Supplies, LED Lighting, RF Communications, Wearables
Technical Specifications
NPN
200mA
SOT-23
3Pins
100hFE
Multicomp Pro Single Bipolar Transistors NPN
-
40V
200mW
Surface Mount
250MHz
150°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
