
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.920 | CNY4.60 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.920 (CNY1.0396) |
| 10+ | CNY0.512 (CNY0.5786) |
| 100+ | CNY0.322 (CNY0.3639) |
| 500+ | CNY0.237 (CNY0.2678) |
| 1000+ | CNY0.203 (CNY0.2294) |
| 5000+ | CNY0.145 (CNY0.1638) |
Product Information
Product Overview
The MMBT2222A is a versatile NPN bipolar junction transistor (BJT) ideal for general-purpose amplification and high-speed switching applications. With a maximum collector current of 600mA and a collector-emitter voltage rating of 40V, it offers reliable performance in low-power circuits. Its fast switching speed and high gain make it suitable for use in signal amplification, logic circuits, LED drivers, and small motor controls. Encased in a compact SOT-23 package, the MMBT2222A is perfect for space-constrained designs in consumer electronics, industrial systems, and communication devices.
- Epitaxial planar die construction
Applications
Signal Processing, Motor Drive & Control, Power Supplies, LED Lighting, RF Communications, Wearables
Technical Specifications
NPN
600mA
SOT-23
3Pins
100hFE
Multicomp Pro Single Bipolar Transistors NPN
-
40V
250mW
Surface Mount
300MHz
150°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
