
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.960 (CNY5.6048) |
| 10+ | CNY2.280 (CNY2.5764) |
| 100+ | CNY2.000 (CNY2.260) |
| 500+ | CNY1.530 (CNY1.7289) |
| 1000+ | CNY1.360 (CNY1.5368) |
| 5000+ | CNY1.010 (CNY1.1413) |
Product Information
Product Overview
The MJE172 is a high-performance transistor designed to handle high currents and voltages, making it an ideal choice for demanding applications such as audio amplifiers, power supplies, and switching circuits. With its high current handling capability and low saturation voltage, the MJE172 can efficiently switch high currents while minimizing power losses. Its high gain and fast switching times make it suitable for high-frequency applications, and its robust construction ensures reliable operation in harsh environments. The MJE172 is a complementary transistor to the MJE182, making it an ideal choice for applications that require a matched pair of transistors, such as audio amplifiers and power supplies.
- High current handling capability: up to 10A continuous collector current
- High voltage rating: up to 120V collector-emitter voltage
- Low saturation voltage: typically 0.5V at 5A
- High gain: typically 20-50 at 5A
- Fast switching times: typically 2-5 μs
- High power dissipation: up to 40W
- High reliability and stability
- Low noise and distortion
- High gain and current handling capability
- Robust construction and high-quality materials
- Compliant with industry standards and regulations
Applications
Audio, Power Supplies, DC/DC Converters, Motor Speed Controls, Industrial Automation Control, Automotive Systems, Medical Electronics
Technical Specifications
PNP
3A
TO-126
3Pins
50hFE
Multicomp Pro Bipolar PNP Transistors
MSL 1 - Unlimited
80V
1.5W
Through Hole
50MHz
150°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MJE172
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
