Print Page
Image is for illustrative purposes only. Please refer to product description.

13 In Stock
60 more incoming. You can reserve stock now
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY142.410 (CNY160.9233) |
| 5+ | CNY132.900 (CNY150.177) |
Price for:Each
Minimum: 1
Multiple: 1
CNY142.41 (CNY160.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The Metal D Sub Tin & Dimple series IDC standard D-sub Connector with tin and dimple shells. It has copper alloy contacts with 1.5 micron tin and 0.2 micron gold plating and glass filled polyester insulator, stamped tin plated steel shell.
- Black insulators and IDC crimp back shell
- Available with or without 4-40 UNC threads
- Design allows use with standard back shells
- 1.5A Current rating
- 5000MΩ Insulation resistance
- <lt/>10mΩ Contact resistance
- -55 to 125°C Operating temperature
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Docs (1)
Alternatives for MH10594
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020185
