Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMF12 6R8Copy
Manufacturer Standard Lead Time28 weeks
Order Code9343504
Product RangeMC MF Series
Your Part Number
1,195 In Stock
Need more?
1,195 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.448 (CNY0.5062) |
| 50+ | CNY0.267 (CNY0.3017) |
| 250+ | CNY0.211 (CNY0.2384) |
| 500+ | CNY0.185 (CNY0.209) |
| 1000+ | CNY0.162 (CNY0.1831) |
| 2000+ | CNY0.146 (CNY0.165) |
| 10000+ | CNY0.138 (CNY0.1559) |
| 20000+ | CNY0.134 (CNY0.1514) |
Price for:Each
Minimum: 5
Multiple: 5
CNY2.24 (CNY2.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMF12 6R8Copy
Manufacturer Standard Lead Time28 weeks
Order Code9343504
Product RangeMC MF Series
Technical Datasheet
Resistance6.8ohm
Product RangeMC MF Series
Power Rating125mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating200V
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Resistor TypePrecision
Product Diameter1.85mm
Product Length3.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Multicomp Pro MCMF12 series resistors are axial leaded precision metal film resistors with 1ohm to 1Mohm resistance range. The multiple epoxy coating on vacuum deposited metal film provides superior moisture protection and nichrome resistor element provides stable performance in various environments.
- Maximum working voltage of 200V
- Power rating of 125mW
- Tolerance of ±1%
- Temperature coefficient (TCR) of ±50ppm/°C
- EIA standard colour coding
- Low noise and voltage coefficient
- Wide precision range in small package
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
6.8ohm
Power Rating
125mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Precision
Product Length
3.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MC MF Series
Resistance Tolerance
± 1%
Voltage Rating
200V
Temperature Coefficient
± 50ppm/°C
Product Diameter
1.85mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000172
