![MULTICOMP PRO MCWR12X47R0FTL SMD Chip Resistor, 47 ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2309111-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.110 | CNY1.10 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.110 (CNY0.1243) |
| 100+ | CNY0.075 (CNY0.0848) |
| 500+ | CNY0.058 (CNY0.0655) |
| 1000+ | CNY0.050 (CNY0.0565) |
| 2500+ | CNY0.045 (CNY0.0508) |
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.040 (CNY0.0452) |
| 25000+ | CNY0.037 (CNY0.0418) |
Product Information
Product Overview
MCWR12X47R0FTL SMD chip resistor, 47ohm, ±1%, 250 mW, 1206 [3216 Metric] is a versatile and reliable resistor for general-purpose electronic applications. With a resistance of 47ohm and a tight tolerance of ±1%, it provides precise and stable performance in a wide variety of circuits. Rated for 250mW power dissipation, this thick film resistor is capable of handling moderate power levels while maintaining durability and reliability. The 1206 (3216 Metric) package size offers an ideal balance between performance and compactness, making it perfect for use in consumer electronics, automotive, industrial, and communication devices.
- Thick film general purpose chip resistors
- Resistance is 47ohm and resistance tolerance is ±1%
- Operating temperature range from -55°C to 155°C
- Power rating is 250mW, voltage rating is 200V
Technical Specifications
47ohm
250mW
Thick Film
MP WR Series
200V
1.6mm
155°C
No SVHC (21-Jan-2025)
± 1%
1206 [3216 Metric]
General Purpose
± 100ppm/°C
3.2mm
-55°C
-
Technical Docs (1)
Alternatives for MCWR12X47R0FTL
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
