Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCWR12X1002FTL SMD Chip Resistor, 10 kohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2309111-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWR12X1002FTLCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2446772
Re-Reel2447455RL
Cut Tape2447455
Product RangeMP WR Series
Your Part Number
266,325 In Stock
275,000 more incoming. You can reserve stock now
2,387 Delivery in 3-4 Business Days(SG stock)
263,938 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.094 | CNY0.94 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.094 (CNY0.1062) |
| 100+ | CNY0.072 (CNY0.0814) |
| 500+ | CNY0.064 (CNY0.0723) |
| 1000+ | CNY0.056 (CNY0.0633) |
| 2500+ | CNY0.051 (CNY0.0576) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.041 (CNY0.0463) |
| 25000+ | CNY0.037 (CNY0.0418) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWR12X1002FTLCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2446772
Re-Reel2447455RL
Cut Tape2447455
Product RangeMP WR Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeMP WR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The MCWR series from Multicomp Pro are thick film chip resistors. These resistors are constructed in a high grade ceramic body. Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. MCWR series are used in consumer electrical equipment, EDP, computer and telecom applications.
- High reliability and stability
- Reduced size of final equipment
- Lower assembly costs
- 0402, 0603, 0805, 1206 standard case sizes available
- ±1% tolerance
- ±100ppm/°C and -200 to +400ppm/°C TCR values
- Available in different Voltage ratings 200V, 150V and 50V based on case size
- Power rating available in 1/4W, 1/8W, 1/10W and 1/16W based on case size
- Operating temperature range -55°C to +155°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 96% of customers would recommend to a friend
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Resistance
10kohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
MP WR Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (15-Jan-2019)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for MCWR12X1002FTL
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000106
