![MULTICOMP PRO MCWR08X8200FTL SMD Chip Resistor, 820 ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2309111-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.066 | CNY0.66 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.066 (CNY0.0746) |
| 100+ | CNY0.045 (CNY0.0508) |
| 500+ | CNY0.035 (CNY0.0396) |
| 1000+ | CNY0.031 (CNY0.035) |
| 2500+ | CNY0.027 (CNY0.0305) |
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.022 (CNY0.0249) |
| 25000+ | CNY0.021 (CNY0.0237) |
Product Information
Product Overview
MCWR08X8200FTL SMD chip resistor, 820 ohm, ±1%, 125mW, 0805 [2012 Metric] is a high-quality, general-purpose resistor designed for precision and reliability. With a resistance of 820 ohm and a tight tolerance of ±1%, it ensures accurate performance in a wide range of applications. Rated for 125mW power dissipation, this thick film resistor offers stability even under moderate power loads. The 0805 (2012 Metric) package size makes it suitable for compact circuit designs, ideal for use in consumer electronics, automotive systems, and industrial equipment requiring dependable performance and efficient space utilization.
- Resistance is 820 ohm and resistance tolerance is ±1%
- Temperature coefficient is ±100ppm/°C
- Operating temperature range from -55°C to 155°C
- Power rating is 125mW, voltage rating is 150V
- Reduced size of final equipment and lower assembly costs
Technical Specifications
820ohm
125mW
Thick Film
MP WR Series
150V
1.25mm
155°C
No SVHC (21-Jan-2025)
± 1%
0805 [2012 Metric]
General Purpose
± 100ppm/°C
2.01mm
-55°C
-
Technical Docs (1)
Alternatives for MCWR08X8200FTL
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
