![MULTICOMP PRO MCWR08X6802FTL SMD Chip Resistor, 68 kohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2309111-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.065 | CNY0.65 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.065 (CNY0.0734) |
| 100+ | CNY0.044 (CNY0.0497) |
| 500+ | CNY0.034 (CNY0.0384) |
| 1000+ | CNY0.029 (CNY0.0328) |
| 2500+ | CNY0.027 (CNY0.0305) |
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.021 (CNY0.0237) |
| 25000+ | CNY0.019 (CNY0.0215) |
Product Information
Product Overview
MCWR08X6802FTL SMD chip resistor is engineered for reliability and precision in electronic circuits. With a resistance of 68kohm and a tolerance of ±1%, it ensures consistent performance across a variety of applications. This robust thick film resistor is rated for 125mW, making it suitable for both high and low-power tasks. Its compact 0805 (2012 Metric) footprint allows for seamless integration into space-constrained designs. Ideal for general-purpose use, the MCWR08X6802FTLSMD provides excellent stability and efficiency, making it a dependable choice for both commercial and industrial electronics. Enhance your designs with this high-quality component.
- Resistance is 68Kohm and resistance tolerance is ±1%
- Temperature coefficient is -200ppm/°C to +400ppm/°C
- Power rating is 125mW, voltage rating is 150V
- Operating temperature range from -55°C to 155°C
- Reduced size of final equipment and lower assembly costs
Technical Specifications
68kohm
125mW
Thick Film
MP WR Series
150V
1.25mm
155°C
No SVHC (15-Jan-2019)
± 1%
0805 [2012 Metric]
General Purpose
± 100ppm/°C
2.01mm
-55°C
-
Technical Docs (1)
Alternatives for MCWR08X6802FTL
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
