![MULTICOMP PRO MCWR08X2400FTL SMD Chip Resistor, 240 ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2309111-40.jpg)
10,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.049 | CNY0.49 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.049 (CNY0.0554) |
| 100+ | CNY0.037 (CNY0.0418) |
| 500+ | CNY0.033 (CNY0.0373) |
| 1000+ | CNY0.029 (CNY0.0328) |
| 2500+ | CNY0.026 (CNY0.0294) |
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.023 (CNY0.026) |
| 25000+ | CNY0.021 (CNY0.0237) |
Product Information
Product Overview
MCWR08X2400FTL SMD chip resistor is engineered for precision in a variety of electronic applications. With a resistance of 240 ohms and a tolerance of ±1%, it ensures reliable and accurate performance. Rated for 125mW, this thick film resistor is well-suited for both low and moderate power requirements. Its compact 0805 (2012 Metric) size allows for seamless integration into space-constrained designs. Ideal for general-purpose use, the MCWR08X2400FTLSMD combines durability and efficiency, making it an excellent choice for enhancing the performance of your electronic projects. Elevate your designs with this high-quality chip resistor.
- Resistance is 240 ohm and resistance tolerance is ±1%
- Temperature coefficient is -200ppm/°C to +400ppm/°C
- Power rating is 125mW, voltage rating is 150V
- Operating temperature range from -55°C to 155°C
- Reduced size of final equipment and lower assembly costs
Technical Specifications
240ohm
125mW
Thick Film
MP WR Series
150V
1.25mm
155°C
No SVHC (15-Jan-2019)
± 1%
0805 [2012 Metric]
General Purpose
± 100ppm/°C
2.01mm
-55°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
