![MULTICOMP PRO MCWR08X2203FTL SMD Chip Resistor, 220 kohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2309111-40.jpg)
105,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.052 | CNY0.52 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.052 (CNY0.0588) |
| 100+ | CNY0.041 (CNY0.0463) |
| 500+ | CNY0.036 (CNY0.0407) |
| 1000+ | CNY0.031 (CNY0.035) |
| 2500+ | CNY0.029 (CNY0.0328) |
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.025 (CNY0.0282) |
| 25000+ | CNY0.023 (CNY0.026) |
Product Information
Product Overview
MCWR08X2203FTL is a versatile SMD chip resistor with a 220Kohm resistance value, offering ±1% tolerance and a power rating of 125mW. Packaged in the 0805 (2012 metric) size, this resistor features a durable thick film construction, making it ideal for general-purpose applications. It provides stable and accurate performance across a wide range of electronic circuits, including consumer electronics, automotive, telecommunications, and industrial devices. Designed for reliability and long-term stability, MCWR08X2203FTL is perfect for both high and low-power applications, ensuring consistent operation and efficient performance in diverse environments.
- Resistance is 220Kohm and resistance tolerance is ±1%
- Temperature coefficient is ±100ppm/°C
- Operating temperature range from -55°C to 155°C
- Power rating is 125mW, voltage rating is 150V
- High reliability and stability
Technical Specifications
220kohm
125mW
Thick Film
MP WR Series
150V
1.25mm
155°C
No SVHC (15-Jan-2019)
± 1%
0805 [2012 Metric]
General Purpose
± 100ppm/°C
2.01mm
-55°C
-
Technical Docs (1)
Alternatives for MCWR08X2203FTL
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
