![MULTICOMP PRO MCWR08X1203FTL SMD Chip Resistor, 120 kohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2309111-40.jpg)
20,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.090 | CNY0.90 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.090 (CNY0.1017) |
| 100+ | CNY0.059 (CNY0.0667) |
| 500+ | CNY0.045 (CNY0.0508) |
| 1000+ | CNY0.039 (CNY0.0441) |
| 2500+ | CNY0.035 (CNY0.0396) |
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.029 (CNY0.0328) |
| 25000+ | CNY0.026 (CNY0.0294) |
Product Information
Product Overview
MCWR08X1203FTL is a high-quality SMD chip resistor, featuring a resistance of 120Kohm with a precision tolerance of ±1%. This robust component is rated for 125mW power dissipation and comes in the compact 0805 (2012 Metric) package, making it ideal for space-constrained applications. Crafted using thick film technology, it ensures reliable performance in general-purpose circuits. Perfect for both hobbyists and professionals, this resistor delivers consistent stability and durability across various electronic projects. Upgrade your designs with our SMD Chip Resistor, designed to meet the demands of modern electronics while ensuring efficiency and longevity.
- Resistance is 120Kohm and resistance tolerance is ±1%
- 0805 [2012 metric] case size
- Temperature coefficient is ±100ppm/°C
- Power rating is 125mW, voltage rating is 150V
- Operating temperature range from -55°C to 155°C
Technical Specifications
120kohm
125mW
Thick Film
MP WR Series
150V
1.25mm
155°C
No SVHC (15-Jan-2019)
± 1%
0805 [2012 Metric]
General Purpose
± 100ppm/°C
2.01mm
-55°C
-
Technical Docs (1)
Alternatives for MCWR08X1203FTL
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
