![MULTICOMP PRO MCWR08X1102FTL SMD Chip Resistor, 11 kohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2309111-40.jpg)
10,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.069 | CNY0.69 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.069 (CNY0.078) |
| 100+ | CNY0.047 (CNY0.0531) |
| 500+ | CNY0.036 (CNY0.0407) |
| 1000+ | CNY0.031 (CNY0.035) |
| 2500+ | CNY0.028 (CNY0.0316) |
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.021 (CNY0.0237) |
| 25000+ | CNY0.020 (CNY0.0226) |
Product Information
Product Overview
MCWR08X1102FTL SMD chip resistor is designed for reliability and precision in electronic circuits. With a resistance of 11Kohm and a tolerance of ±1%, it ensures accurate performance in a wide range of applications. Rated for 125mW of power, this thick film resistor efficiently handles various tasks while maintaining stability. Its compact 0805 (2012 Metric) size makes it ideal for integration into space-constrained designs. Perfect for general-purpose use, the MCWR08X1102FTLSMD combines durability and performance, making it an excellent choice for enhancing your electronic projects. Upgrade your circuits with this high-quality component.
- Resistance is 11Kohm and resistance tolerance is ±1%
- Temperature coefficient is -200ppm/°C to +400ppm/°C
- Power rating is 125mW, voltage rating is 150V
- Operating temperature range from -55°C to 155°C
- Reduced size of final equipment and lower assembly costs
Technical Specifications
11kohm
125mW
Thick Film
MP WR Series
150V
1.25mm
155°C
No SVHC (15-Jan-2019)
± 1%
0805 [2012 Metric]
General Purpose
± 100ppm/°C
2.01mm
-55°C
-
Technical Docs (1)
Alternatives for MCWR08X1102FTL
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
