![MULTICOMP PRO MCWR06X8200FTL SMD Chip Resistor, 820 ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2309111-40.jpg)
140,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.048 | CNY0.48 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.048 (CNY0.0542) |
| 100+ | CNY0.032 (CNY0.0362) |
| 500+ | CNY0.024 (CNY0.0271) |
| 1000+ | CNY0.021 (CNY0.0237) |
| 2500+ | CNY0.019 (CNY0.0215) |
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.016 (CNY0.0181) |
| 25000+ | CNY0.015 (CNY0.017) |
Product Information
Product Overview
MCWR06X8200FTL is a versatile SMD chip resistor ideal for general-purpose applications. With a resistance of 820 ohm and a tolerance of ±1%, this thick film resistor provides precise and reliable performance. Rated for 100mW, it comes in a compact 0603 (1608 Metric) package, making it perfect for space-constrained designs. Its robust construction ensures durability and stability, suitable for both professional and DIY projects. Enhance your electronic circuits with this dependable resistor, delivering consistent performance across a wide variety of applications.
- Resistance is 820 ohm and resistance tolerance is ±1%
- Temperature coefficient is ±100ppm/°C
- Operating temperature range from -55°C to 155°C
- Power rating is 100mW, voltage rating is 75V
- 0603 [1608 Metric] case size
Technical Specifications
820ohm
100mW
Thick Film
MP WR Series
75V
0.85mm
155°C
No SVHC (15-Jan-2019)
± 1%
0603 [1608 Metric]
General Purpose
± 100ppm/°C
1.6mm
-55°C
-
Technical Docs (1)
Alternatives for MCWR06X8200FTL
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
