Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCWR06X75R0FTL SMD Chip Resistor, 75 ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2309111-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWR06X75R0FTLCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel2446751
Re-Reel2447434RL
Cut Tape2447434
Product RangeMP WR Series
Your Part Number
147,068 In Stock
225,000 more incoming. You can reserve stock now
147,068 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.031 | CNY0.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.031 (CNY0.035) |
| 100+ | CNY0.024 (CNY0.0271) |
| 500+ | CNY0.021 (CNY0.0237) |
| 1000+ | CNY0.019 (CNY0.0215) |
| 2500+ | CNY0.017 (CNY0.0192) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.013 (CNY0.0147) |
| 25000+ | CNY0.012 (CNY0.0136) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWR06X75R0FTLCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel2446751
Re-Reel2447434RL
Cut Tape2447434
Product RangeMP WR Series
Technical Datasheet
Resistance75ohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeMP WR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Product Overview
MCWR06X75R0FTL is a surface-mount chip resistor suitable for a wide range of electronic applications. This component is designed for reliable performance, featuring a compact size that allows for easy integration into modern circuit designs. With precise resistance values and robust construction, it is ideal for both consumer electronics and industrial devices, ensuring consistent operation in various environments.
- 75ohm resistance is ideal for applications requiring precise impedance
- ±1% tolerance provides accurate and consistent circuit performance
- 0603 footprint facilitates space-efficient design on PCBs
- Ensures low noise characteristics and stable performance
Technical Specifications
Resistance
75ohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
MP WR Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for MCWR06X75R0FTL
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
