Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCWR06X7500FTL SMD Chip Resistor, 750 ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2309111-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWR06X7500FTLCopy
Order Code
Full Reel2446749
Re-Reel2447432RL
Cut Tape2447432
Product RangeMP WR Series
Your Part Number
278,480 In Stock
Need more?
278,480 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.041 | CNY0.41 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.041 (CNY0.0463) |
| 100+ | CNY0.028 (CNY0.0316) |
| 500+ | CNY0.022 (CNY0.0249) |
| 1000+ | CNY0.019 (CNY0.0215) |
| 2500+ | CNY0.017 (CNY0.0192) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.014 (CNY0.0158) |
| 25000+ | CNY0.013 (CNY0.0147) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWR06X7500FTLCopy
Order Code
Full Reel2446749
Re-Reel2447432RL
Cut Tape2447432
Product RangeMP WR Series
Technical Datasheet
Resistance750ohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeMP WR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (15-Jan-2019)
Product Overview
MCWR06X7500FTL is a surface-mount chip resistor designed for a wide range of electronic applications. It features a compact design that facilitates easy integration into modern circuit boards. Known for its reliability and precision, this resistor offers consistent performance and stability, making it suitable for use in both consumer and industrial electronics.
- 750 ohm, ideal for diverse circuit configurations
- ±1% tolerance ensures precise and consistent performance
- 0603 footprint allows for efficient use of space on PCBs
- Delivers stable performance with low noise characteristics
Technical Specifications
Resistance
750ohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
MP WR Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (15-Jan-2019)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for MCWR06X7500FTL
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272
