![MULTICOMP PRO MCWR06X6801FTL SMD Chip Resistor, 6.8 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2309111-40.jpg)
1,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.043 | CNY0.43 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.043 (CNY0.0486) |
| 100+ | CNY0.029 (CNY0.0328) |
| 500+ | CNY0.022 (CNY0.0249) |
| 1000+ | CNY0.020 (CNY0.0226) |
| 2500+ | CNY0.018 (CNY0.0203) |
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.013 (CNY0.0147) |
| 25000+ | CNY0.012 (CNY0.0136) |
Product Information
Product Overview
MCWR06X6801FTL is a high-quality SMD chip resistor, ideal for general-purpose applications. It offers a resistance of 6.8Kohm with a precision tolerance of ±1%. This thick film resistor is rated for 100mW of power and comes in a compact 0603 (1608 Metric) package. Its reliable performance makes it suitable for various electronic circuits, providing durability and accuracy in diverse applications. Perfect for both professional and DIY projects, this resistor ensures consistent operation, making it an essential component in your electronic designs.
- Resistance is 6.8Kohm and resistance tolerance is ±1%
- Temperature coefficient is ±100ppm/°C
- Operating temperature range from -55°C to 155°C
- Power rating is 100mW, voltage rating is 75V
- Reduced size of final equipment and lower assembly costs
Technical Specifications
6.8kohm
100mW
Thick Film
MP WR Series
75V
0.8mm
155°C
No SVHC (15-Jan-2019)
± 1%
0603 [1608 Metric]
General Purpose
± 100ppm/°C
1.6mm
-55°C
-
Technical Docs (1)
Alternatives for MCWR06X6801FTL
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
