![MULTICOMP PRO MCWR06X5600FTL SMD Chip Resistor, 560 ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2309111-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.053 | CNY0.53 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.053 (CNY0.0599) |
| 100+ | CNY0.036 (CNY0.0407) |
| 500+ | CNY0.028 (CNY0.0316) |
| 1000+ | CNY0.024 (CNY0.0271) |
| 2500+ | CNY0.022 (CNY0.0249) |
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.021 (CNY0.0237) |
Product Information
Product Overview
MCWR06X5600FTL is a high-precision SMD chip resistor with a resistance value of 560 ohms and a tolerance of ±1%. With a compact 0603 (1608 metric) package, this resistor is ideal for applications with space constraints. It offers a power rating of 100mW, making it suitable for general-purpose use in a wide range of low-power electronic circuits, including consumer electronics, automotive, and industrial devices. The thick-film construction ensures reliable performance and long-lasting durability. MCWR06X5600FTL delivers stable resistance, making it an excellent choice for precision applications where size, performance, and reliability are key.
- Resistance is 560 ohm and resistance tolerance is ±1%
- Temperature coefficient is ±100ppm/°C
- Operating temperature range from -55°C to 155°C
- Power rating is 100mW, voltage rating is 75V
- High reliability and stability
Technical Specifications
560ohm
100mW
Thick Film
MP WR Series
75V
0.85mm
155°C
No SVHC (15-Jan-2019)
± 1%
0603 [1608 Metric]
General Purpose
± 100ppm/°C
1.6mm
-55°C
-
Technical Docs (1)
Alternatives for MCWR06X5600FTL
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
