![MULTICOMP PRO MCWR06X4302FTL SMD Chip Resistor, 43 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2309111-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.031 | CNY0.31 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.031 (CNY0.035) |
| 100+ | CNY0.024 (CNY0.0271) |
| 500+ | CNY0.021 (CNY0.0237) |
| 1000+ | CNY0.019 (CNY0.0215) |
| 2500+ | CNY0.017 (CNY0.0192) |
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.013 (CNY0.0147) |
| 25000+ | CNY0.012 (CNY0.0136) |
Product Information
Product Overview
MCWR06X4302FTL is a high-quality SMD chip resistor with a 43Kohm resistance value, featuring a ±1% tolerance and a power rating of 100mW. Packaged in the compact 0603 (1608 metric) size, this resistor utilizes thick film technology for reliable and stable performance. Designed for general-purpose use, it is ideal for applications in consumer electronics, telecommunications, automotive, and industrial systems. Its small footprint and consistent performance make it suitable for both low- and moderate-power circuits, ensuring long-term reliability and efficient operation in a variety of electronic devices and designs.
- Resistance is 43Kohm and resistance tolerance is ±1%
- Power rating is 100mW, voltage rating is 75V
- Temperature coefficient is ±100ppm/°C
- Operating temperature range from -55°C to 155°C
- High reliability and stability
Technical Specifications
43kohm
100mW
Thick Film
MP WR Series
75V
0.85mm
155°C
No SVHC (25-Jun-2020)
± 1%
0603 [1608 Metric]
General Purpose
± 100ppm/°C
1.6mm
-55°C
-
Technical Docs (1)
Alternatives for MCWR06X4302FTL
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
