![MULTICOMP PRO MCWR06X3902FTL SMD Chip Resistor, 39 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2309111-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.043 | CNY0.43 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.043 (CNY0.0486) |
| 100+ | CNY0.029 (CNY0.0328) |
| 500+ | CNY0.022 (CNY0.0249) |
| 1000+ | CNY0.020 (CNY0.0226) |
| 2500+ | CNY0.018 (CNY0.0203) |
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.015 (CNY0.017) |
| 25000+ | CNY0.013 (CNY0.0147) |
Product Information
Product Overview
MCWR06X3902FTL SMD chip resistor is a versatile and reliable component suitable for a wide range of electronic applications. With a resistance of 39kohm and a tolerance of ±1%, it delivers precise performance and accuracy in circuit designs. Rated for 100mW, this thick film resistor is ideal for both low-power and moderate-demand tasks. Its compact 0603 (1608 Metric) size ensures easy integration into various layouts, making it perfect for modern electronics. Designed for general-purpose use, the MCWR06X3902FTLSMD combines durability and efficiency, making it an excellent choice for enhancing your electronic projects. Upgrade your circuits with this high-quality resistor.
- Resistance is 39Kohm and resistance tolerance is ±1%
- 0603 [1608 Metric] case size
- Temperature coefficient is ±100ppm/°C
- Power rating is 100mW, voltage rating is 75V
- Operating temperature range from -55°C to 155°C
Technical Specifications
39kohm
100mW
Thick Film
MP WR Series
75V
0.85mm
155°C
No SVHC (15-Jan-2019)
± 1%
0603 [1608 Metric]
General Purpose
± 100ppm/°C
1.6mm
-55°C
-
Technical Docs (1)
Alternatives for MCWR06X3902FTL
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
