![MULTICOMP PRO MCWR06X3900FTL SMD Chip Resistor, 390 ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2309111-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.039 | CNY0.39 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.039 (CNY0.0441) |
| 100+ | CNY0.027 (CNY0.0305) |
| 500+ | CNY0.021 (CNY0.0237) |
| 1000+ | CNY0.018 (CNY0.0203) |
| 2500+ | CNY0.017 (CNY0.0192) |
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.013 (CNY0.0147) |
| 25000+ | CNY0.012 (CNY0.0136) |
Product Information
Product Overview
MCWR06X3900FTL is a high-precision SMD chip resistor with a resistance value of 390 ohms and a tolerance of ±1%. Designed for general-purpose applications, it features a compact 0603 (1608 metric) form factor, making it ideal for space-constrained designs. With a power rating of 100mW, this thick-film resistor offers reliable performance in a variety of electronic circuits. It is perfect for use in consumer electronics, automotive, and industrial applications where precise resistance values are critical. MCWR06X3900FTL delivers stable, long-lasting operation for a wide range of low-power applications.
- Resistance is 390 ohm and resistance tolerance is ±1%
- Temperature coefficient is ±100ppm/°C
- Operating temperature range from -55°C to 155°C
- 0603 [1608 Metric] case size
- Power rating is 100mW, voltage rating is 75V
Technical Specifications
390ohm
100mW
Thick Film
MP WR Series
75V
0.85mm
155°C
No SVHC (15-Jan-2019)
± 1%
0603 [1608 Metric]
General Purpose
± 100ppm/°C
1.6mm
-55°C
-
Technical Docs (1)
Alternatives for MCWR06X3900FTL
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
