![MULTICOMP PRO MCWR06X2702FTL SMD Chip Resistor, 27 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2309111-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.048 | CNY0.48 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.048 (CNY0.0542) |
| 100+ | CNY0.032 (CNY0.0362) |
| 500+ | CNY0.024 (CNY0.0271) |
| 1000+ | CNY0.021 (CNY0.0237) |
| 2500+ | CNY0.019 (CNY0.0215) |
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.016 (CNY0.0181) |
| 25000+ | CNY0.015 (CNY0.017) |
Product Information
Product Overview
MCWR06X2702FTL is a dependable SMD chip resistor designed for general-purpose applications. Featuring a resistance of 27Kohm and a tolerance of ±1%, this thick film resistor ensures precise and accurate performance. Rated for 100mW, it is housed in a compact 0603 (1608 Metric) package, making it ideal for space-constrained designs. Its robust construction provides durability and stability, making it suitable for both professional and DIY projects. Enhance your electronic circuits with this versatile resistor, delivering consistent performance across a wide variety of applications.
- Resistance is 27Kohm and resistance tolerance is ±1%
- Temperature coefficient is ±100ppm/°C
- Operating temperature range from -55°C to 155°C
- Power rating is 100mW, voltage rating is 75V
- High reliability and stability
Technical Specifications
27kohm
100mW
Thick Film
MP WR Series
75V
0.85mm
155°C
No SVHC (21-Jan-2025)
± 1%
0603 [1608 Metric]
General Purpose
± 100ppm/°C
1.6mm
-55°C
-
Technical Docs (1)
Alternatives for MCWR06X2702FTL
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
