![MULTICOMP PRO MCWR06X2701FTL SMD Chip Resistor, 2.7 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2309111-40.jpg)
30,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.047 | CNY0.47 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.047 (CNY0.0531) |
| 100+ | CNY0.032 (CNY0.0362) |
| 500+ | CNY0.024 (CNY0.0271) |
| 1000+ | CNY0.022 (CNY0.0249) |
| 2500+ | CNY0.020 (CNY0.0226) |
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.019 (CNY0.0215) |
Product Information
Product Overview
MCWR06X2701FTL is a reliable SMD chip resistor ideal for a variety of general-purpose applications. With a resistance value of 2.7Kohm and a tolerance of ±1%, this thick film resistor ensures precise performance. It can handle power up to 100mW, making it suitable for diverse electronic circuits. Packaged in the compact 0603 size (1608 Metric), it is designed for easy integration into your designs. This resistor is an excellent choice for those seeking durability and efficiency in their electronic projects, delivering consistent performance in various environments.
- Resistance is 2.7Kohm and resistance tolerance is ±1%
- Temperature coefficient is ±100ppm/°C
- Operating temperature range from -55°C to 155°C
- Power rating is 100mW, voltage rating is 75V
- Reduced size of final equipment and lower assembly costs
Technical Specifications
2.7kohm
100mW
Thick Film
MP WR Series
75V
0.8mm
155°C
No SVHC (15-Jan-2019)
± 1%
0603 [1608 Metric]
General Purpose
± 100ppm/°C
1.6mm
-55°C
-
Technical Docs (1)
Alternatives for MCWR06X2701FTL
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
