![MULTICOMP PRO MCWR06X2003FTL SMD Chip Resistor, 200 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2309111-40.jpg)
435,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.041 | CNY0.41 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.041 (CNY0.0463) |
| 100+ | CNY0.028 (CNY0.0316) |
| 500+ | CNY0.022 (CNY0.0249) |
| 1000+ | CNY0.019 (CNY0.0215) |
| 2500+ | CNY0.017 (CNY0.0192) |
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.013 (CNY0.0147) |
| 25000+ | CNY0.012 (CNY0.0136) |
Product Information
Product Overview
MCWR06X2003FTL is a high-performance SMD chip resistor tailored for general-purpose applications. With a resistance of 200Kohm and a precision tolerance of ±1%, this thick film resistor delivers reliable performance. Rated for 100mW, it comes in a compact 0603 (1608 Metric) package, making it perfect for space-constrained designs. Ideal for various electronic circuits, this resistor ensures durability and accuracy, making it a valuable component for both professional engineers and hobbyists seeking dependable solutions in their projects. Enhance your circuit designs with this versatile and efficient resistor.
- Resistance is 200Kohm and resistance tolerance is ±1%
- Temperature coefficient is ±100ppm/°C
- 0603 [1608 Metric] case size
- Power rating is 100mW, voltage rating is 75V
- Operating temperature range from -55°C to 155°C
Technical Specifications
200kohm
100mW
Thick Film
MP WR Series
75V
0.8mm
155°C
No SVHC (15-Jan-2019)
± 1%
0603 [1608 Metric]
General Purpose
± 100ppm/°C
1.6mm
-55°C
-
Technical Docs (1)
Alternatives for MCWR06X2003FTL
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
