![MULTICOMP PRO MCWR06X2000FTL SMD Chip Resistor, 200 ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2309111-40.jpg)
105,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.030 | CNY0.30 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.030 (CNY0.0339) |
| 100+ | CNY0.023 (CNY0.026) |
| 500+ | CNY0.021 (CNY0.0237) |
| 1000+ | CNY0.018 (CNY0.0203) |
| 2500+ | CNY0.016 (CNY0.0181) |
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.013 (CNY0.0147) |
| 25000+ | CNY0.012 (CNY0.0136) |
Product Information
Product Overview
MCWR06X2000FTL is a reliable SMD chip resistor designed for general-purpose applications. Offering a resistance of 200 ohm with a precision tolerance of ±1%, this thick film resistor ensures accurate performance. It is rated for 100mW and comes in a compact 0603 (1608 Metric) package, making it ideal for space-constrained designs. With its robust construction, this resistor provides durability and stability, making it suitable for both professional and DIY projects. Enhance your electronic circuits with this versatile and dependable component for consistent and efficient operation.
- Resistance is 200 ohm and resistance tolerance is ±1%
- Temperature coefficient is ±100ppm/°C
- Operating temperature range from -55°C to 155°C
- Reduced size of final equipment and lower assembly costs
- Power rating is 100mW, voltage rating is 75V
Technical Specifications
200ohm
100mW
Thick Film
MP WR Series
75V
0.8mm
155°C
No SVHC (15-Jan-2019)
± 1%
0603 [1608 Metric]
General Purpose
± 100ppm/°C
1.6mm
-55°C
-
Technical Docs (1)
Alternatives for MCWR06X2000FTL
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
