![MULTICOMP PRO MCWR06W5R10FTL SMD Chip Resistor, 5.1 ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2309111-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.048 | CNY0.48 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.048 (CNY0.0542) |
| 100+ | CNY0.033 (CNY0.0373) |
| 500+ | CNY0.025 (CNY0.0282) |
| 1000+ | CNY0.022 (CNY0.0249) |
| 2500+ | CNY0.020 (CNY0.0226) |
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.016 (CNY0.0181) |
| 25000+ | CNY0.014 (CNY0.0158) |
Product Information
Product Overview
MCWR06W5R10FTL is a MCWR06 series general purpose thick film chip resistor. The resistor is constructed in a high grade ceramic body (aluminium oxide). Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. The composition of the paste is adjusted to give the approximate resistance required and the value is trimmed to within tolerance by laser cutting of this resistive layer. The resistive layer is covered with a protective coat. Finally, the two external end terminations are added. For ease of soldering the outer layer of these end terminations is a Tin (lead free) alloy. Typical applications include consumer electrical equipment, EDP, computer application and telecom application.
- Resistance is 5.1ohm and resistance tolerance is ±1%
- 0603 [1608 Metric] case size
- Temperature coefficient is -200ppm/°C to +400ppm/°C
- Power rating is 100mW, voltage rating is 75V
- Operating temperature range from -55°C to 155°C
- High reliability and stability
- Reduced size of final equipment and lower assembly costs
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
5.1ohm
100mW
Thick Film
MP WR Series
75V
0.85mm
155°C
No SVHC (15-Jan-2019)
± 1%
0603 [1608 Metric]
General Purpose
-200ppm/°C to +400ppm/°C
1.6mm
-55°C
-
Technical Docs (1)
Alternatives for MCWR06W5R10FTL
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
