![MULTICOMP PRO MCWR06W4R70FTL SMD Chip Resistor, 4.7 ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2309111-40.jpg)
125,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.063 | CNY0.63 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.063 (CNY0.0712) |
| 100+ | CNY0.047 (CNY0.0531) |
| 500+ | CNY0.042 (CNY0.0475) |
| 1000+ | CNY0.038 (CNY0.0429) |
| 2500+ | CNY0.033 (CNY0.0373) |
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.032 (CNY0.0362) |
| 25000+ | CNY0.030 (CNY0.0339) |
Product Information
Product Overview
MCWR06W4R70FTL is a high-performance SMD chip resistor with a 4.7ohm resistance value, featuring a ±1% tolerance and a power rating of 100mW. Packaged in the 0603 (1608 metric) size, this resistor utilizes thick film technology, ensuring reliable and stable performance in a wide range of general-purpose applications. It is ideal for use in consumer electronics, telecommunications, automotive, and industrial circuits. With its compact design, MCWR06W4R70FTL offers accurate and consistent performance in low-power applications, making it an excellent choice for designs where space and efficiency are critical.
- Resistance is 4.7ohm and resistance tolerance is ±1%
- Temperature coefficient is -200ppm/°C to +400ppm/°C
- Operating temperature range from -55°C to 155°C
- Power rating is 100mW, voltage rating is 75V
- Reduced size of final equipment and lower assembly costs
Technical Specifications
4.7ohm
100mW
Thick Film
MP WR Series
75V
0.85mm
155°C
No SVHC (15-Jan-2019)
± 1%
0603 [1608 Metric]
General Purpose
-200ppm/°C to +400ppm/°C
1.6mm
-55°C
-
Technical Docs (1)
Alternatives for MCWR06W4R70FTL
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
