![MULTICOMP PRO MCWR04X2202FTL SMD Chip Resistor, 22 kohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2309111-40.jpg)
130,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.031 | CNY0.31 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.031 (CNY0.035) |
| 100+ | CNY0.023 (CNY0.026) |
| 500+ | CNY0.022 (CNY0.0249) |
| 2500+ | CNY0.019 (CNY0.0215) |
| 5000+ | CNY0.016 (CNY0.0181) |
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.015 (CNY0.017) |
| 50000+ | CNY0.014 (CNY0.0158) |
Product Information
Product Overview
MCWR04X2202FTL SMD chip resistor, 22Kohm, ±1%, 62.5mW, 0402 [1005 Metric] is a compact and precise resistor ideal for general-purpose applications in electronic circuits. With a resistance of 22Kohm and a tolerance of ±1%, it delivers consistent and accurate performance. Rated for 62.5mW power dissipation, this thick film resistor is designed for low-power applications, providing excellent stability and reliability. Its ultra-small 0402 (1005 Metric) package size makes it perfect for space-constrained designs, commonly used in consumer electronics, medical devices, automotive systems, and other compact electronics requiring high precision.
- Resistance is 22Kohm and resistance tolerance is ±1%
- Temperature coefficient is ±100ppm/°C
- Operating temperature range from -55°C to 155°C
- Power rating is 62.5mW, voltage rating is 50V
- Reduced size of final equipment and lower assembly costs
Technical Specifications
22kohm
62.5mW
Thick Film
MP WR Series
50V
0.5mm
155°C
No SVHC (15-Jan-2019)
± 1%
0402 [1005 Metric]
General Purpose
± 100ppm/°C
1.02mm
-55°C
-
Technical Docs (1)
Alternatives for MCWR04X2202FTL
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
