![MULTICOMP PRO MCWR04X2201FTL SMD Chip Resistor, 2.2 kohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2309111-40.jpg)
620,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.024 | CNY0.24 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.024 (CNY0.0271) |
| 100+ | CNY0.019 (CNY0.0215) |
| 500+ | CNY0.017 (CNY0.0192) |
| 2500+ | CNY0.015 (CNY0.017) |
| 5000+ | CNY0.013 (CNY0.0147) |
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.012 (CNY0.0136) |
| 50000+ | CNY0.011 (CNY0.0124) |
Product Information
Product Overview
MCWR04X2201FTL is a high-quality SMD chip resistor ideal for general-purpose applications. With a resistance of 2.2Kohm and a tolerance of ±1%, this thick film resistor provides precise performance. Rated for 62.5mW, it comes in a compact 0402 (1005 Metric) package, making it perfect for space-constrained designs. Its robust construction ensures durability and stability, making it suitable for both professional and DIY projects. Enhance your electronic circuits with this versatile resistor, delivering consistent and reliable performance across a wide range of applications.
- Resistance is 2.2Kohm and resistance tolerance is ±1%
- Power rating is 62.5mW, voltage rating is 50V
- Operating temperature range from -55°C to 155°C
- Temperature coefficient is ±100ppm/°C
- Reduced size of final equipment and lower assembly costs
Technical Specifications
2.2kohm
62.5mW
Thick Film
MP WR Series
50V
0.5mm
155°C
No SVHC (21-Jan-2025)
± 1%
0402 [1005 Metric]
General Purpose
± 100ppm/°C
1.02mm
-55°C
-
Technical Docs (1)
Alternatives for MCWR04X2201FTL
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
