![MULTICOMP PRO MCWR04X2200FTL SMD Chip Resistor, 220 ohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2309111-40.jpg)
120,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.031 | CNY0.31 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.031 (CNY0.035) |
| 100+ | CNY0.021 (CNY0.0237) |
| 500+ | CNY0.017 (CNY0.0192) |
| 2500+ | CNY0.014 (CNY0.0158) |
| 5000+ | CNY0.013 (CNY0.0147) |
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.010 (CNY0.0113) |
| 50000+ | CNY0.009 (CNY0.0102) |
Product Information
Product Overview
MCWR04X2200FTL is a high-performance SMD chip resistor with a resistance value of 220 ohms and a tolerance of ±1%. Featuring a compact 0402 (1005 metric) package, this resistor is ideal for applications where space is limited. With a power rating of 62.5mW, it is well-suited for low-power circuits in consumer electronics, communication devices, and other general-purpose applications. Built with a thick-film design, MCWR04X2200FTL offers reliable, long-lasting performance, making it an excellent choice for precise resistance requirements in both commercial and industrial applications.
- Resistance is 220 ohm and resistance tolerance is ±1%
- Temperature coefficient is ±100ppm/°C
- Operating temperature range from -55°C to 155°C
- 0402 [1005 Metric] case size
- Power rating is 62.5mW, voltage rating is 50V
Technical Specifications
220ohm
62.5mW
Thick Film
MP WR Series
50V
0.5mm
155°C
No SVHC (27-Jun-2024)
± 1%
0402 [1005 Metric]
General Purpose
± 100ppm/°C
1.02mm
-55°C
-
Technical Docs (1)
Alternatives for MCWR04X2200FTL
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
