![MULTICOMP PRO MCWR04X2001FTL SMD Chip Resistor, 2 kohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2309111-40.jpg)
60,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.043 | CNY0.43 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.043 (CNY0.0486) |
| 100+ | CNY0.028 (CNY0.0316) |
| 500+ | CNY0.022 (CNY0.0249) |
| 2500+ | CNY0.019 (CNY0.0215) |
| 5000+ | CNY0.016 (CNY0.0181) |
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.015 (CNY0.017) |
| 50000+ | CNY0.014 (CNY0.0158) |
Product Information
Product Overview
MCWR04X2001FTL SMD chip resistor, 2Kohm, ±1%, 62.5mW, 0402 [1005 Metric] is a reliable and compact resistor designed for general-purpose electronic applications. With a resistance of 2Kohm and a tolerance of ±1%, it ensures precise and consistent performance. Rated for 62.5mW power dissipation, this thick film resistor is ideal for low-power circuits, offering stability and durability. The 0402 (1005 Metric) package size makes it perfect for space-constrained designs. It is well-suited for use in consumer electronics, wearable devices, and other compact electronic systems requiring high accuracy and efficiency.
- Resistance is 2Kohm and resistance tolerance is ±1%
- Temperature coefficient is ±100ppm/°C
- Operating temperature range from -55°C to 155°C
- Power rating is 62.5mW, voltage rating is 50V
- Reduced size of final equipment and lower assembly costs
Technical Specifications
2kohm
62.5mW
Thick Film
MP WR Series
50V
0.5mm
155°C
No SVHC (07-Nov-2024)
± 1%
0402 [1005 Metric]
General Purpose
± 100ppm/°C
1.02mm
-55°C
-
Technical Docs (1)
Alternatives for MCWR04X2001FTL
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
