160,000 您现在可以预订货品了
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 10 | CNY0.032 | CNY0.32 |
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY0.032 (CNY0.0362) |
| 100+ | CNY0.022 (CNY0.0249) |
| 500+ | CNY0.017 (CNY0.0192) |
| 2500+ | CNY0.015 (CNY0.017) |
| 5000+ | CNY0.013 (CNY0.0147) |
| 数量 | 价钱 (含税) |
|---|---|
| 10000+ | CNY0.011 (CNY0.0124) |
| 50000+ | CNY0.010 (CNY0.0113) |
产品信息
产品概述
MCWR04X1000FTL is a MCWR04 series general purpose thick film chip resistor. The resistor is constructed in a high grade ceramic body (aluminium oxide). Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. The composition of the paste is adjusted to give the approximate resistance required and the value is trimmed to within tolerance by laser cutting of this resistive layer. The resistive layer is covered with a protective coat. Finally, the two external end terminations are added. For ease of soldering the outer layer of these end terminations is a Tin (lead free) alloy. Typical applications include consumer electrical equipment, EDP, computer application and telecom application.
- Resistance is 100 ohm and resistance tolerance is ±1%
- 0402 [1005 Metric] case size
- Temperature coefficient is ±100ppm/°C
- Power rating is 62.5mW, voltage rating is 50V
- Operating temperature range from -55°C to 155°C
- High reliability and stability
- Reduced size of final equipment and lower assembly costs
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
技术规格
100ohm
62.5mW
厚膜
MP WR Series
50V
0.5mm
155°C
No SVHC (21-Jan-2025)
± 1%
0402 [1005公制]
通用
± 100ppm/°C
1.02mm
-55°C
-
技术文档 (1)
MCWR04X1000FTL 的替代之选
找到 8 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书

![MULTICOMP PRO MCWR04X1000FTL SMD片式电阻, 100 ohm, ± 1%, 62.5 mW, 0402 [1005公制], 厚膜, 通用](https://www.element14.cn/productimages/standard/en_GB/2309111-40.jpg)