![MULTICOMP PRO MCWR02X1001FAL SMD Chip Resistor, 1 kohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2309111-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.062 | CNY0.62 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.062 (CNY0.0701) |
| 100+ | CNY0.048 (CNY0.0542) |
| 500+ | CNY0.040 (CNY0.0452) |
| 2500+ | CNY0.031 (CNY0.035) |
| 5000+ | CNY0.029 (CNY0.0328) |
Product Information
Product Overview
MCWR02X1001FAL is a MCWR02 series general purpose thick film chip resistor. The resistor is constructed in a high grade ceramic body (aluminium oxide). Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. The composition of the paste is adjusted to give the approximate resistance required and the value is trimmed to within tolerance by laser cutting of this resistive layer. The resistive layer is covered with a protective coat. Finally, the two external end terminations are added. For ease of soldering the outer layer of these end terminations is a Tin (lead free) alloy. Typical applications include mobile phone, PDA, camcorders, palmtop computers.
- Resistance is 1Kohm and resistance tolerance is ±1%
- 0201 [0603 Metric] case size
- Temperature coefficient is ±100ppm/°C
- Power rating is 50mW, voltage rating is 25V
- Operating temperature range from -55°C to 125°C
- High reliability and stability
- Reduced size of final equipment and lower assembly costs
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
1kohm
50mW
Thick Film
MP WR Series
25V
0.3mm
125°C
No SVHC (04-Feb-2026)
± 1%
0201 [0603 Metric]
General Purpose
± 100ppm/°C
0.6mm
-55°C
-
Technical Docs (1)
Alternatives for MCWR02X1001FAL
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
