Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCWK08V115 JTL SMD Chip Resistor, 1.1 Mohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, High Voltage](https://www.element14.cn/productimages/standard/en_GB/2309111-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWK08V115 JTLCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel2694499RL
Cut Tape2694499
Product RangeMP WK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.414 | CNY4.14 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.414 (CNY0.4678) |
| 100+ | CNY0.354 (CNY0.400) |
| 500+ | CNY0.324 (CNY0.3661) |
| 1000+ | CNY0.295 (CNY0.3334) |
| 2500+ | CNY0.262 (CNY0.2961) |
| 5000+ | CNY0.244 (CNY0.2757) |
| 25000+ | CNY0.233 (CNY0.2633) |
| 50000+ | CNY0.228 (CNY0.2576) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWK08V115 JTLCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel2694499RL
Cut Tape2694499
Product RangeMP WK Series
Technical Datasheet
Resistance1.1Mohm
Resistance Tolerance± 5%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeMP WK Series
Temperature Coefficient± 100ppm/°C
Voltage Rating400V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCWK08V104 JTL from Multicomp Pro is a MCWK08V series high voltage chip resistor. The resistor is constructed in a high grade ceramic body (aluminium oxide). Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. It is used in power supply, measurement instrument, back light inverter.
- 815 [2012 Metric] EIA size code
- Resistance is 100Kohm (E96/E24) with ±5% tolerance
- Maximum operating voltage (DC or RMS) is 400V and maximum dissipation at Tamb=70°C is 125mW
- Temperature coefficient is ±100ppm/°C
- Special material and design for high working voltage requirement
- High limiting voltage
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
1.1Mohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
MP WK Series
Voltage Rating
400V
Product Width
1.25mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for MCWK08V115 JTL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272
