Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCWF08U1500BTL SMD Chip Resistor, 150 ohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision](https://www.element14.cn/productimages/standard/en_GB/2309111-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWF08U1500BTLCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2694204RL
Cut Tape2694204
Product RangeMP WF Series
Your Part Number
3,822 In Stock
Need more?
3,822 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.020 | CNY10.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.020 (CNY1.1526) |
| 100+ | CNY0.695 (CNY0.7854) |
| 500+ | CNY0.584 (CNY0.6599) |
| 1000+ | CNY0.486 (CNY0.5492) |
| 2500+ | CNY0.449 (CNY0.5074) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWF08U1500BTLCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2694204RL
Cut Tape2694204
Product RangeMP WF Series
Technical Datasheet
Resistance150ohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeMP WF Series
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCWF08U1000BTL from Multicomp Pro is a MCWF08U series high precision thin film chip resistor. The resistor is constructed in a high grade ceramic body (aluminium oxide). Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. It is used in measuring instrument, communication device, computer and printers.
- 1129 [2012 Metric] EIA size code
- Resistance is 100 ohm (E96/E24) with ±0.1% tolerance
- Maximum operating voltage (DC or RMS) is 100V and maximum dissipation at Tamb=70°C is 100mW
- Temperature coefficient is ±25ppm/°C
- SMD metal film resistor with high reliability and stability
- Low current noise
- Operation temperature range from -55°C to +155°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
150ohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
MP WF Series
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03365
