![MULTICOMP PRO MCWF08U1001BTL SMD Chip Resistor, 1 kohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision](https://www.element14.cn/productimages/standard/en_GB/2309111-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.270 | CNY12.70 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.270 (CNY1.4351) |
| 100+ | CNY0.868 (CNY0.9808) |
| 500+ | CNY0.730 (CNY0.8249) |
| 1000+ | CNY0.660 (CNY0.7458) |
| 2500+ | CNY0.609 (CNY0.6882) |
Product Information
Product Overview
MCWF08U1001BTL SMD chip resistor, 1Kohm, ±0.1%, 100mW, 0805 [2012 Metric] is a high-precision resistor ideal for applications requiring exceptional accuracy and stability. With a resistance of 1Kohm and a tight tolerance of ±0.1%, it offers superior performance in circuits where precise resistance values are critical. Rated for 100mW power dissipation, this thin film resistor provides excellent reliability even under moderate power loads. The 0805 (2012 Metric) package size makes it perfect for compact designs, commonly used in precision instrumentation, medical devices, and high-end electronics.
- Thick film general purpose chip resistors
- Resistance is 1Kohm and resistance tolerance is ±1%
- Operating temperature range from -55°C to 155°C
- Power rating is 100mW, voltage rating is 100V
Technical Specifications
1kohm
100mW
Thin Film
MP WF Series
100V
1.25mm
155°C
No SVHC (04-Feb-2026)
± 0.1%
0805 [2012 Metric]
Precision
± 25ppm/°C
2.01mm
-55°C
-
Technical Docs (1)
Alternatives for MCWF08U1001BTL
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
