![MULTICOMP PRO MCWF08P1000FTL SMD Chip Resistor, 100 ohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, High Power](https://www.element14.cn/productimages/standard/en_GB/2309111-40.jpg)
115,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.115 | CNY1.15 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.115 (CNY0.130) |
| 100+ | CNY0.088 (CNY0.0994) |
| 500+ | CNY0.078 (CNY0.0881) |
| 1000+ | CNY0.069 (CNY0.078) |
| 2500+ | CNY0.062 (CNY0.0701) |
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.061 (CNY0.0689) |
| 25000+ | CNY0.057 (CNY0.0644) |
Product Information
Product Overview
MCWF08P1000FTL is a high-power SMD chip resistor with a 100 ohm resistance value, offering ±1% tolerance and a power rating of 250 mW. Packaged in the 0805 (2012 metric) size, this resistor features a thick film construction, making it ideal for high-power applications. It delivers reliable and stable performance in demanding electronic circuits, including industrial equipment, power supplies, automotive, and telecommunications systems. Designed for durability and efficiency, MCWF08P1000FTL ensures consistent operation even under higher power loads, making it an excellent choice for power-sensitive designs and applications requiring superior performance.
- High power and high precision chip resistors
- Resistance is 100 ohm
- Power rating is 250mW
- Resistance tolerance is ±1%
- Voltage rating is 150V
Technical Specifications
100ohm
250mW
Thick Film
MP WF Series
150V
1.25mm
155°C
No SVHC (15-Jan-2019)
± 1%
0805 [2012 Metric]
High Power
± 100ppm/°C
2.01mm
-55°C
-
Technical Docs (1)
Alternatives for MCWF08P1000FTL
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
