Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCVZ0805M090AGT TVS Varistor, 6 V, 9 V, MCVZ0805, 23 V, 0805 [2012 Metric], Multilayer Varistor (MLV)](https://www-eproc.element14.cn/productimages/standard/en_GB/2449682-41.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCVZ0805M090AGTCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Full Reel2449668
Re-Reel2462753RL
Cut Tape2462753
Product RangeMCVZ0805
Your Part Number
2,039 In Stock
Need more?
2,039 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.570 | CNY7.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.570 (CNY1.7741) |
| 50+ | CNY1.150 (CNY1.2995) |
| 250+ | CNY0.992 (CNY1.121) |
| 500+ | CNY0.910 (CNY1.0283) |
| 1500+ | CNY0.855 (CNY0.9662) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.839 (CNY0.9481) |
| 15000+ | CNY0.786 (CNY0.8882) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCVZ0805M090AGTCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Full Reel2449668
Re-Reel2462753RL
Cut Tape2462753
Product RangeMCVZ0805
Technical Datasheet
Voltage Rating VAC6V
Voltage Rating VDC9V
Product RangeMCVZ0805
Clamping Voltage Vc Max23V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs80A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Voltage Rating VAC
6V
Product Range
MCVZ0805
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µs
80A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
9V
Clamping Voltage Vc Max
23V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
100mJ
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
