Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCVZ0603M180AGT TVS Varistor, 14 V, 18 V, VZ, 39 V, 0603 [1608 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/2449682-41.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCVZ0603M180AGTCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Full Reel2449663
Re-Reel1856931RL
Cut Tape1856931
Product RangeVZ
Your Part Number
6,110 In Stock
Need more?
310 Next business day delivery available(Shanghai stock)
1,050 Delivery in 3-4 Business Days(SG stock)
4,750 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.128 | CNY1.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.128 (CNY0.1446) |
| 100+ | CNY0.099 (CNY0.1119) |
| 500+ | CNY0.086 (CNY0.0972) |
| 1000+ | CNY0.078 (CNY0.0881) |
| 2000+ | CNY0.070 (CNY0.0791) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.224 (CNY0.2531) |
| 20000+ | CNY0.211 (CNY0.2384) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCVZ0603M180AGTCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Full Reel2449663
Re-Reel1856931RL
Cut Tape1856931
Product RangeVZ
Technical Datasheet
Voltage Rating VAC14V
Voltage Rating VDC18V
Product RangeVZ
Clamping Voltage Vc Max39V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs30A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Voltage Rating VAC
14V
Product Range
VZ
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µs
30A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
18V
Clamping Voltage Vc Max
39V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
100mJ
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for MCVZ0603M180AGT
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
