Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCVZ0402M050AGT TVS Varistor, 4 V, 5.5 V, MCVZ0402, 20 V, 0402 [1005 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/2343187-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCVZ0402M050AGTCopy
Manufacturer Standard Lead Time47 weeks
Order Code2449655
Product RangeMCVZ0402
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.099 (CNY0.1119) |
| 50000+ | CNY0.082 (CNY0.0927) |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
CNY990.00 (CNY1,118.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCVZ0402M050AGTCopy
Manufacturer Standard Lead Time47 weeks
Order Code2449655
Product RangeMCVZ0402
Technical Datasheet
Voltage Rating VAC4V
Voltage Rating VDC5.5V
Product RangeMCVZ0402
Clamping Voltage Vc Max20V
Varistor Case Style0402 [1005 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs20A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)50mJ
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Voltage Rating VAC
4V
Product Range
MCVZ0402
Varistor Case Style
0402 [1005 Metric]
Peak Surge Current @ 8/20µs
20A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
5.5V
Clamping Voltage Vc Max
20V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
50mJ
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023
