Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCVVT050M470EA6LCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel2610915
Re-Reel2611404RL
Cut Tape2611404
Product RangeMCVVT Series
Your Part Number
22,822 In Stock
30,000 more incoming. You can reserve stock now
50 Delivery in 3-4 Business Days(SG stock)
22,772 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.730 | CNY1.73 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.730 (CNY1.9549) |
| 50+ | CNY1.070 (CNY1.2091) |
| 100+ | CNY0.929 (CNY1.0498) |
| 250+ | CNY0.828 (CNY0.9356) |
| 500+ | CNY0.741 (CNY0.8373) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY0.573 (CNY0.6475) |
| 5000+ | CNY0.539 (CNY0.6091) |
| 10000+ | CNY0.525 (CNY0.5933) |
| 15000+ | CNY0.510 (CNY0.5763) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCVVT050M470EA6LCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel2610915
Re-Reel2611404RL
Cut Tape2611404
Product RangeMCVVT Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance47µF
Voltage(DC)50V
ESR-
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeMCVVT Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter6.3mm
Product Length-
Product Width-
Product Height7.7mm
Ripple Current63mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- General purpose surface mount aluminium electrolytic capacitors
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
50V
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
MCVVT Series
Capacitor Terminals
Solder
Product Length
-
Product Height
7.7mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Capacitance
47µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
6.3mm
Product Width
-
Ripple Current
63mA
Operating Temperature Max
105°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
