Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCVVT035M100CA1LCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel2610890
Re-Reel2611379RL
Cut Tape2611379
Product RangeMCVVT Series
Your Part Number
130,565 In Stock
Need more?
192 Delivery in 3-4 Business Days(SG stock)
130,373 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.896 | CNY4.48 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.896 (CNY1.0125) |
| 50+ | CNY0.552 (CNY0.6238) |
| 250+ | CNY0.479 (CNY0.5413) |
| 500+ | CNY0.429 (CNY0.4848) |
| 1000+ | CNY0.385 (CNY0.435) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY0.383 (CNY0.4328) |
| 10000+ | CNY0.362 (CNY0.4091) |
| 20000+ | CNY0.352 (CNY0.3978) |
| 30000+ | CNY0.342 (CNY0.3865) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCVVT035M100CA1LCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel2610890
Re-Reel2611379RL
Cut Tape2611379
Product RangeMCVVT Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance10µF
Voltage(DC)35V
ESR-
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeMCVVT Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter4mm
Product Length-
Product Width-
Product Height5.4mm
Ripple Current18mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MCVVT035M100CA1L is a MCVV series electrolytic capacitor. With a capacitance of 10µF and voltage of 35V, it comes with solder capacitor terminals. It has a long lifetime of 2000 hours at 105°C. The product also meets a diverse range of applications with its wide operating range.
- Capacitance tolerance is ±20%
- Life time of 2000 hours at 105°C temperature
- 4mm product diameter and 54mm product height
- Operating temperature range from -55°C to 105°C
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
35V
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
MCVVT Series
Capacitor Terminals
Solder
Product Length
-
Product Height
5.4mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Capacitance
10µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
4mm
Product Width
-
Ripple Current
18mA
Operating Temperature Max
105°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
