Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCVVT016M101EA1LCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2610867
Re-Reel2611356RL
Cut Tape2611356
Product RangeMCVVT Series
Your Part Number
85,953 In Stock
118,000 more incoming. You can reserve stock now
669 Next business day delivery available(Shanghai stock)
547 Delivery in 3-4 Business Days(SG stock)
84,737 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.410 | CNY1.41 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.410 (CNY1.5933) |
| 50+ | CNY0.865 (CNY0.9774) |
| 100+ | CNY0.752 (CNY0.8498) |
| 250+ | CNY0.673 (CNY0.7605) |
| 500+ | CNY0.603 (CNY0.6814) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY0.525 (CNY0.5933) |
| 5000+ | CNY0.495 (CNY0.5594) |
| 10000+ | CNY0.482 (CNY0.5447) |
| 15000+ | CNY0.468 (CNY0.5288) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCVVT016M101EA1LCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2610867
Re-Reel2611356RL
Cut Tape2611356
Product RangeMCVVT Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance100µF
Voltage(DC)16V
ESR-
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeMCVVT Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter6.3mm
Product Length-
Product Width-
Product Height5.4mm
Ripple Current60mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MCVVT016M101EA1L is a V-chip series SMD aluminium electrolytic capacitor. With a capacitance of 100µF and voltage of 16V, it comes with solder terminals. It has a long lifetime of 2000 hours at 105°C with a wide operating range. The product also meets a diverse range of applications with JIS C 5141 and JIS C 5102 standards.
- Capacitance tolerance is ±20% at 120Hz, 20°C
- Life time of 2000 hours at 105°C temperature
- 54mm length and 63mm product diameter
- Operating temperature range from -55°C to +105°C
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
16V
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
MCVVT Series
Capacitor Terminals
Solder
Product Length
-
Product Height
5.4mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Capacitance
100µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
6.3mm
Product Width
-
Ripple Current
60mA
Operating Temperature Max
105°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
