Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCV390K10DSCopy
Manufacturer Standard Lead Time15 weeks
Order Code1894867
Product Range10D Series
Your Part Number
8,530 In Stock
Need more?
8,530 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.310 (CNY3.7403) |
| 10+ | CNY3.040 (CNY3.4352) |
| 50+ | CNY2.270 (CNY2.5651) |
| 100+ | CNY2.060 (CNY2.3278) |
| 500+ | CNY1.810 (CNY2.0453) |
| 1000+ | CNY1.390 (CNY1.5707) |
| 2000+ | CNY1.300 (CNY1.469) |
| 5000+ | CNY1.230 (CNY1.3899) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.31 (CNY3.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCV390K10DSCopy
Manufacturer Standard Lead Time15 weeks
Order Code1894867
Product Range10D Series
Technical Datasheet
Voltage Rating VAC25V
Product Range10D Series
Varistor Case StyleDisc 10mm
Peak Surge Current @ 8/20µs500A
Operating Temperature Min-55°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
25V
Varistor Case Style
Disc 10mm
Operating Temperature Min
-55°C
Product Range
10D Series
Peak Surge Current @ 8/20µs
500A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001111
