Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCV241K14DSCopy
Manufacturer Standard Lead Time18 weeks
Order Code1894847
Product Range14D Series
Your Part Number
6,391 In Stock
Need more?
6,391 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.673 (CNY0.7605) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.67 (CNY0.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCV241K14DSCopy
Manufacturer Standard Lead Time18 weeks
Order Code1894847
Product Range14D Series
Technical Datasheet
Voltage Rating VAC150V
Voltage Rating VDC200V
Product Range14D Series
Clamping Voltage Vc Max395V
Peak Surge Current @ 8/20µs200A
Peak Energy (10/1000uS)66J
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
150V
Product Range
14D Series
Peak Surge Current @ 8/20µs
200A
SVHC
No SVHC (04-Feb-2026)
Voltage Rating VDC
200V
Clamping Voltage Vc Max
395V
Peak Energy (10/1000uS)
66J
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001949
