Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCV180K10DSCopy
Manufacturer Standard Lead Time20 weeks
Order Code1894828
Product Range10D Series
Your Part Number
4,179 In Stock
Need more?
4,179 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.720 (CNY3.0736) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.72 (CNY3.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCV180K10DSCopy
Manufacturer Standard Lead Time20 weeks
Order Code1894828
Product Range10D Series
Technical Datasheet
Voltage Rating VAC11V
Voltage Rating VDC14V
Product Range10D Series
Clamping Voltage Vc Max36V
Varistor Case StyleDisc 10mm
Peak Surge Current @ 8/20µs500A
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
11V
Product Range
10D Series
Varistor Case Style
Disc 10mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage Rating VDC
14V
Clamping Voltage Vc Max
36V
Peak Surge Current @ 8/20µs
500A
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001587
