Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCV1206M260AGTCopy
Manufacturer Standard Lead Time11 weeks
Order Code1893523
Your Part Number
2,680 In Stock
Need more?
2,680 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.755 (CNY0.8532) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.76 (CNY0.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCV1206M260AGTCopy
Manufacturer Standard Lead Time11 weeks
Order Code1893523
Technical Datasheet
Voltage Rating VDC26V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs100A
Peak Energy (10/1000uS)500mJ
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VDC
26V
Varistor Type
Multilayer Varistor (MLV)
Peak Energy (10/1000uS)
500mJ
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µs
100A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
