Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCUMHR50V225M4X5Copy
Manufacturer Standard Lead Time32 weeks
Order Code9452419
Product RangeMCUMHR Series
Your Part Number
372 In Stock
1,000 more incoming. You can reserve stock now
372 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.420 (CNY1.6046) |
| 50+ | CNY1.030 (CNY1.1639) |
| 100+ | CNY0.855 (CNY0.9662) |
| 250+ | CNY0.758 (CNY0.8565) |
| 500+ | CNY0.693 (CNY0.7831) |
| 1000+ | CNY0.636 (CNY0.7187) |
| 5000+ | CNY0.574 (CNY0.6486) |
| 10000+ | CNY0.547 (CNY0.6181) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.42 (CNY1.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCUMHR50V225M4X5Copy
Manufacturer Standard Lead Time32 weeks
Order Code9452419
Product RangeMCUMHR Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing1.5mm
Product Diameter4mm
Product Length-
Product Width-
Product Height5mm
Product RangeMCUMHR Series
ESR-
Ripple Current11mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Product Overview
- Ultra miniature radial leaded aluminium electrolytic capacitors
- Short body length of 5mm
- Suitable for high density electronic equipments
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Portable Devices
Technical Specifications
Capacitance
2.2µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
4mm
Product Width
-
Product Range
MCUMHR Series
Ripple Current
11mA
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
1.5mm
Product Length
-
Product Height
5mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for MCUMHR50V225M4X5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
