Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCTF0805TTY1003 SMD Chip Resistor, 100 kohm, ± 0.01%, 62.5 mW, 0805 [2012 Metric], Thin Film, Precision](https://www.element14.cn/productimages/standard/en_GB/2309111-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTF0805TTY1003Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel4336287
Re-Reel2112793RL
Cut Tape2112793
Product RangeMC AR Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY30.850 | CNY30.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.850 (CNY34.8605) |
| 50+ | CNY8.570 (CNY9.6841) |
| 100+ | CNY7.140 (CNY8.0682) |
| 250+ | CNY6.400 (CNY7.232) |
| 500+ | CNY5.450 (CNY6.1585) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY3.120 (CNY3.5256) |
| 2000+ | CNY2.790 (CNY3.1527) |
| 5000+ | CNY2.470 (CNY2.7911) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTF0805TTY1003Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel4336287
Re-Reel2112793RL
Cut Tape2112793
Product RangeMC AR Series
Technical Datasheet
Resistance100kohm
Resistance Tolerance± 0.01%
Power Rating62.5mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeMC AR Series
Temperature Coefficient± 10ppm/°C
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCTF series thin film NiCr Passivated Resistor with wide R-value range.
- Surface mount thin film high precision resistors
- Extremely low TCR
- Very tight tolerance values
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
100kohm
Power Rating
62.5mW
Resistor Technology
Thin Film
Product Range
MC AR Series
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.01%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision
Temperature Coefficient
± 10ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061
