Print Page
Image is for illustrative purposes only. Please refer to product description.

175 In Stock
Need more?
175 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.520 (CNY5.1076) |
| 1000+ | CNY4.050 (CNY4.5765) |
| 5000+ | CNY3.690 (CNY4.1697) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.52 (CNY5.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTE-03A03Copy
Order Code2067425
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
Rated Voltage150V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
Rated Voltage
150V
Product Range
-
Pitch Spacing
3.5mm
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MCTE-03A03
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001131
